
TPS65920A2ZCHR | |
|---|---|
DigiKey Part Number | 296-39471-2-ND - Tape & Reel (TR) 296-39471-1-ND - Cut Tape (CT) 296-39471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65920A2ZCHR |
Description | IC PWR MGMT 4 LDO TXRX 139NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 139-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65920A2ZCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-LFBGA | |
Supplier Device Package | 139-NFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.31000 | ¥89.31 |
| 10 | ¥69.86000 | ¥698.60 |
| 25 | ¥64.99800 | ¥1,624.95 |
| 100 | ¥59.65420 | ¥5,965.42 |
| 250 | ¥57.10656 | ¥14,276.64 |
| 500 | ¥55.57124 | ¥27,785.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.30750 | ¥54,307.50 |











