
DM3730CUSA | |
|---|---|
DigiKey Part Number | 296-41507-ND |
Manufacturer | |
Manufacturer Product Number | DM3730CUSA |
Description | IC DGTL MEDIA PROCESSOR 423FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 800MHz 423-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | DM3730CUSA Models |
Category | On-Chip RAM 384kB |
Manufacturer Texas Instruments | Voltage - I/O 1.80V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 423-LFBGA, FCBGA |
Interface 1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG | Supplier Device Package 423-FCBGA (16x16) |
Clock Rate 800MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥536.14000 | ¥536.14 |
| 10 | ¥443.51200 | ¥4,435.12 |
| 90 | ¥396.55822 | ¥35,690.24 |
| 180 | ¥386.82772 | ¥69,628.99 |


