32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6521905RHBR

DigiKey Part Number
296-TPS6521905RHBRTR-ND - Tape & Reel (TR)
296-TPS6521905RHBRCT-ND - Cut Tape (CT)
296-TPS6521905RHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6521905RHBR
Description
TPS6521905RHBR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DC Manager PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DC DC Manager
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,587
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.07000¥25.07
10¥18.72600¥187.26
25¥17.15040¥428.76
100¥15.41220¥1,541.22
250¥14.58340¥3,645.85
500¥14.08396¥7,041.98
1,000¥13.67282¥13,672.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.16501¥39,495.03
6,000¥12.91654¥77,499.24
Manufacturers Standard Package