
TPS65023RSBR | |
|---|---|
DigiKey Part Number | 296-24630-2-ND - Tape & Reel (TR) 296-24630-1-ND - Cut Tape (CT) 296-24630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023RSBR |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023RSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.44000 | ¥36.44 |
| 10 | ¥27.59700 | ¥275.97 |
| 25 | ¥25.39040 | ¥634.76 |
| 100 | ¥22.96340 | ¥2,296.34 |
| 250 | ¥21.80628 | ¥5,451.57 |
| 500 | ¥21.10892 | ¥10,554.46 |
| 1,000 | ¥20.53498 | ¥20,534.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.82613 | ¥59,478.39 |







