TPS56339DDCT | ||
---|---|---|
DigiKey Part Number | 296-53564-2-ND - Tape & Reel (TR) 296-53564-1-ND - Cut Tape (CT) 296-53564-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS56339DDCT | |
Description | IC REG BUCK ADJ 3A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS56339DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
100 | ¥9.15340 | ¥915.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.55676 | ¥2,139.19 |
500 | ¥7.56180 | ¥3,780.90 |
1,250 | ¥5.96984 | ¥7,462.30 |
2,500 | ¥5.57185 | ¥13,929.63 |
6,250 | ¥5.29326 | ¥33,082.88 |
12,500 | ¥5.09426 | ¥63,678.25 |