
TPS56339DDCR | |
|---|---|
DigiKey Part Number | 296-53568-2-ND - Tape & Reel (TR) 296-53568-1-ND - Cut Tape (CT) 296-53568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56339DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS56339DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.10000 | ¥11.10 |
| 10 | ¥8.01300 | ¥80.13 |
| 25 | ¥7.25200 | ¥181.30 |
| 100 | ¥6.41200 | ¥641.20 |
| 250 | ¥6.01096 | ¥1,502.74 |
| 500 | ¥5.76940 | ¥2,884.70 |
| 1,000 | ¥5.65721 | ¥5,657.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.32494 | ¥15,974.82 |
| 6,000 | ¥5.20475 | ¥31,228.50 |
| 9,000 | ¥5.14459 | ¥46,301.31 |
| 15,000 | ¥5.07789 | ¥76,168.35 |










