SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563203DRLR

DigiKey Part Number
296-TPS563203DRLRTR-ND - Tape & Reel (TR)
296-TPS563203DRLRCT-ND - Cut Tape (CT)
296-TPS563203DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563203DRLR
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS563203DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,835
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.97000¥2.97
10¥2.02000¥20.20
25¥1.79440¥44.86
100¥1.54310¥154.31
250¥1.42392¥355.98
500¥1.35218¥676.09
1,000¥1.29296¥1,292.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.20406¥4,816.24
8,000¥1.17105¥9,368.40
12,000¥1.15451¥13,854.12
20,000¥1.13620¥22,724.00
28,000¥1.12548¥31,513.44
40,000¥1.11519¥44,607.60
Manufacturers Standard Package