PTS645VH83-2 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645VH83-2 LFS
PTS645VH83-2-LFS
PTS645VH83-2-LFS

Y97HS12A4VAFP

DigiKey Part Number
CKN9121-ND
Manufacturer
Manufacturer Product Number
Y97HS12A4VAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 7.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180,071
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.74500¥27.45
25¥2.56040¥64.01
100¥2.29150¥229.15
250¥2.12328¥530.82
500¥2.00386¥1,001.93
1,000¥1.89255¥1,892.55
3,000¥1.73455¥5,203.65
5,000¥1.66914¥8,345.70
Manufacturers Standard Package