TPS54526RSAT | ||
---|---|---|
DigiKey Part Number | 296-34788-2-ND - Tape & Reel (TR) 296-34788-1-ND - Cut Tape (CT) 296-34788-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54526RSAT | |
Description | IC REG BUCK ADJ 5.5A 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5.5A 16-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54526RSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26000 | ¥252.60 |
25 | ¥23.87920 | ¥596.98 |
100 | ¥20.69580 | ¥2,069.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.63412 | ¥4,908.53 |
500 | ¥17.61758 | ¥8,808.79 |
1,250 | ¥14.85826 | ¥18,572.83 |
2,500 | ¥14.11535 | ¥35,288.38 |