
DS1834AS+T&R | |
|---|---|
DigiKey Part Number | DS1834AS+TR-ND - Tape & Reel (TR) DS1834AS+CT-ND - Cut Tape (CT) DS1834AS+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1834AS+T&R |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1834AS+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 200ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold 3.3V, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.61000 | ¥40.61 |
| 10 | ¥30.86400 | ¥308.64 |
| 25 | ¥28.43560 | ¥710.89 |
| 100 | ¥25.76680 | ¥2,576.68 |
| 250 | ¥24.54700 | ¥6,136.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.42859 | ¥56,071.47 |






