


TPS5450QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-23750-2-ND - Tape & Reel (TR) 296-23750-1-ND - Cut Tape (CT) 296-23750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5450QDDARQ1 |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5450QDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.04V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.49000 | ¥70.49 |
| 10 | ¥54.65600 | ¥546.56 |
| 25 | ¥50.68840 | ¥1,267.21 |
| 100 | ¥46.33320 | ¥4,633.32 |
| 250 | ¥44.25588 | ¥11,063.97 |
| 500 | ¥43.00384 | ¥21,501.92 |
| 1,000 | ¥41.97367 | ¥41,973.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.88613 | ¥102,215.32 |












