TPS543A26RYSR | ||
---|---|---|
DigiKey Part Number | 296-TPS543A26RYSRTR-ND - Tape & Reel (TR) 296-TPS543A26RYSRCT-ND - Cut Tape (CT) 296-TPS543A26RYSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS543A26RYSR | |
Description | IC REG BUCK ADJ 16A 17WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 16A 17-PowerWFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS543A26RYSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-WQFN-FCRLF (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21600 | ¥282.16 |
25 | ¥26.67720 | ¥666.93 |
100 | ¥23.12080 | ¥2,312.08 |
250 | ¥21.93504 | ¥5,483.76 |
500 | ¥19.68224 | ¥9,841.12 |
1,000 | ¥16.59946 | ¥16,599.46 |
2,500 | ¥15.76950 | ¥39,423.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.17665 | ¥75,883.25 |