TPS3895PDRYR | ||
---|---|---|
DigiKey Part Number | 296-29807-2-ND - Tape & Reel (TR) 296-29807-1-ND - Cut Tape (CT) 296-29807-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3895PDRYR | |
Description | IC SUPERVISOR 1 CHANNEL 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3895PDRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.44700 | ¥134.47 |
25 | ¥12.68520 | ¥317.13 |
100 | ¥10.80840 | ¥1,080.84 |
250 | ¥10.14872 | ¥2,537.18 |
500 | ¥8.88022 | ¥4,440.11 |
1,000 | ¥7.35779 | ¥7,357.79 |
2,500 | ¥6.85040 | ¥17,126.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.91130 | ¥14,556.50 |
10,000 | ¥2.80184 | ¥28,018.40 |
25,000 | ¥2.71429 | ¥67,857.25 |