MAX6499ATA/V+ | ||
---|---|---|
DigiKey Part Number | MAX6499ATA/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX6499ATA/V+ | |
Description | IC OVERVOLTAGE PROT CTRL 8TQFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Overvoltage Protection Controller 8-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6499ATA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WQFN Exposed Pad | |
Supplier Device Package | 8-TQFN (3x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥95.05600 | ¥950.56 |
25 | ¥91.11400 | ¥2,277.85 |
100 | ¥80.27920 | ¥8,027.92 |
300 | ¥76.33927 | ¥22,901.78 |
500 | ¥71.41410 | ¥35,707.05 |
1,000 | ¥65.50402 | ¥65,504.02 |