MAX6499ATA+T | ||
---|---|---|
DigiKey Part Number | MAX6499ATA+TTR-ND - Tape & Reel (TR) MAX6499ATA+TCT-ND - Cut Tape (CT) MAX6499ATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6499ATA+T | |
Description | TVS DEVICE MIXED 8TDFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX6499ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.85000 | ¥75.85 |
10 | ¥64.99000 | ¥649.90 |
100 | ¥54.16100 | ¥5,416.10 |
500 | ¥47.78884 | ¥23,894.42 |
1,000 | ¥43.00995 | ¥43,009.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.30190 | ¥100,754.75 |