TPS3825-50DBVR | ||
---|---|---|
DigiKey Part Number | 296-26954-2-ND - Tape & Reel (TR) 296-26954-1-ND - Cut Tape (CT) 296-26954-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3825-50DBVR | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3825-50DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.35000 | ¥93.50 |
25 | ¥8.87280 | ¥221.82 |
100 | ¥7.28910 | ¥728.91 |
250 | ¥6.81408 | ¥1,703.52 |
500 | ¥6.02172 | ¥3,010.86 |
1,000 | ¥4.75395 | ¥4,753.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.43425 | ¥13,302.75 |
6,000 | ¥4.21255 | ¥25,275.30 |
15,000 | ¥4.05418 | ¥60,812.70 |