TNY268GN-TL | ||
---|---|---|
DigiKey Part Number | 596-1054-2-ND - Tape & Reel (TR) 596-1054-1-ND - Cut Tape (CT) 596-1054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNY268GN-TL | |
Description | IC OFFLINE SWITCH FLYBACK 8SMD | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 132kHz SMD-8B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 65% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 23 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8B | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TNY263-68 |
Reference Design Library | DER-121: 5.25V @ 2.5A, 90 ~ 264 VAC in |
PCN Packaging | TR Moisture Pkg Chg 2/Jul/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
100 | ¥9.93420 | ¥993.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.45460 | ¥8,454.60 |
10,000 | ¥7.51972 | ¥75,197.20 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TNY277GN-TL | Power Integrations | 38,354 | 596-1112-1-ND | ¥9.35000 | Similar |
TNY278GN-TL | Power Integrations | 14,640 | 596-1113-1-ND | ¥10.65000 | Similar |
TNY263GN-TL | Power Integrations | 8,995 | 596-TNY263GN-TLCT-ND | ¥8.13000 | Parametric Equivalent |
TNY264GN-TL | Power Integrations | 27,492 | 596-1046-1-ND | ¥8.78000 | Parametric Equivalent |
TNY265GN-TL | Power Integrations | 1,361 | 596-1048-1-ND | ¥9.02000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 596-1054-6 TNY268GNTL 596-1054-2 596-1054-1 |
Standard Package | 1,000 |