TPS62141RGTT | |
---|---|
DigiKey Part Number | 296-29939-2-ND - Tape & Reel (TR) 296-29939-1-ND - Cut Tape (CT) 296-29939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62141RGTT |
Description | IC REG BUCK 1.8V 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62141RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.66300 | ¥156.63 |
25 | ¥14.78000 | ¥369.50 |
100 | ¥12.59230 | ¥1,259.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.82344 | ¥2,955.86 |
500 | ¥10.34558 | ¥5,172.79 |
1,250 | ¥8.57214 | ¥10,715.17 |
2,500 | ¥7.98093 | ¥19,952.33 |
6,250 | ¥7.68534 | ¥48,033.38 |