ADS7950SBRGER | ||
---|---|---|
DigiKey Part Number | 296-38044-2-ND - Tape & Reel (TR) 296-38044-1-ND - Cut Tape (CT) 296-38044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7950SBRGER | |
Description | IC ADC 12BIT SAR 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7950SBRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.35000 | ¥48.35 |
10 | ¥43.41100 | ¥434.11 |
25 | ¥41.04360 | ¥1,026.09 |
100 | ¥35.57030 | ¥3,557.03 |
250 | ¥33.74632 | ¥8,436.58 |
500 | ¥30.28034 | ¥15,140.17 |
1,000 | ¥25.53764 | ¥25,537.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.26076 | ¥72,782.28 |