
TPS3813K33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23955-2-ND - Tape & Reel (TR) 296-23955-1-ND - Cut Tape (CT) 296-23955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813K33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813K33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥13.38800 | ¥133.88 |
| 25 | ¥12.21560 | ¥305.39 |
| 100 | ¥10.92060 | ¥1,092.06 |
| 250 | ¥10.30340 | ¥2,575.85 |
| 500 | ¥9.93146 | ¥4,965.73 |
| 1,000 | ¥9.62523 | ¥9,625.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.04448 | ¥30,133.44 |
| 6,000 | ¥9.84343 | ¥59,060.58 |
| 9,000 | ¥9.74279 | ¥87,685.11 |










