TPS3703A4120DSERQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS3703A4120DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A4120DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A4120DSERQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3703A4120DSERQ1 | |
Description | IC SUPERVISOR 1 CHANNEL 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.99700 | ¥139.97 |
25 | ¥13.23360 | ¥330.84 |
100 | ¥11.46850 | ¥1,146.85 |
250 | ¥10.88000 | ¥2,720.00 |
500 | ¥10.35396 | ¥5,176.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.35404 | ¥31,062.12 |