TPS259533DSGT | ||
---|---|---|
DigiKey Part Number | 296-47955-2-ND - Tape & Reel (TR) 296-47955-1-ND - Cut Tape (CT) 296-47955-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS259533DSGT | |
Description | IC ELECTRONIC FUSE 7.5% 8WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS259533DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16800 | ¥81.68 |
25 | ¥7.75280 | ¥193.82 |
100 | ¥6.36960 | ¥636.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.95408 | ¥1,488.52 |
500 | ¥5.26170 | ¥2,630.85 |
1,250 | ¥4.15399 | ¥5,192.49 |
2,500 | ¥3.87708 | ¥9,692.70 |
6,250 | ¥3.68323 | ¥23,020.19 |
12,500 | ¥3.54476 | ¥44,309.50 |