TPS259530DSGR | ||
---|---|---|
DigiKey Part Number | 296-51893-2-ND - Tape & Reel (TR) 296-51893-1-ND - Cut Tape (CT) 296-51893-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS259530DSGR | |
Description | IC ELECTRONIC FUSE 7.5% 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS259530DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.79700 | ¥67.97 |
25 | ¥6.45240 | ¥161.31 |
100 | ¥5.30160 | ¥530.16 |
250 | ¥4.95580 | ¥1,238.95 |
500 | ¥4.37952 | ¥2,189.76 |
1,000 | ¥3.45753 | ¥3,457.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22704 | ¥9,681.12 |
6,000 | ¥3.06567 | ¥18,394.02 |
15,000 | ¥2.95043 | ¥44,256.45 |