AOZ2261NQI-11 | ||
---|---|---|
DigiKey Part Number | 785-1901-2-ND - Tape & Reel (TR) 785-1901-1-ND - Cut Tape (CT) 785-1901-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ2261NQI-11 | |
Description | IC REG BUCK ADJ 8A 23QFNB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 23-PowerTFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35720 | ¥208.93 |
100 | ¥6.86550 | ¥686.55 |
250 | ¥6.41772 | ¥1,604.43 |
500 | ¥5.67134 | ¥2,835.67 |
1,000 | ¥4.47738 | ¥4,477.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.17889 | ¥12,536.67 |
6,000 | ¥3.96995 | ¥23,819.70 |
15,000 | ¥3.82070 | ¥57,310.50 |