AOZ5332QI | ||
---|---|---|
DigiKey Part Number | 785-1926-2-ND - Tape & Reel (TR) 785-1926-1-ND - Cut Tape (CT) 785-1926-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ5332QI | |
Description | POWER IC DRMOS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥12.58500 | ¥125.85 |
25 | ¥11.87600 | ¥296.90 |
100 | ¥10.11840 | ¥1,011.84 |
250 | ¥9.50084 | ¥2,375.21 |
500 | ¥8.36366 | ¥4,181.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.36357 | ¥25,090.71 |