AOZ5311NQI_2 | ||
---|---|---|
DigiKey Part Number | 785-AOZ5311NQI_2TR-ND - Tape & Reel (TR) 785-AOZ5311NQI_2CT-ND - Cut Tape (CT) 785-AOZ5311NQI_2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ5311NQI_2 | |
Description | 20V/55A DRMOS SMOD EN CONTROL TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.91800 | ¥89.18 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥7.16810 | ¥716.81 |
250 | ¥6.73020 | ¥1,682.55 |
500 | ¥5.92470 | ¥2,962.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.92462 | ¥17,773.86 |