AOZ5311NQI-03 | ||
---|---|---|
DigiKey Part Number | 785-AOZ5311NQI-03TR-ND - Tape & Reel (TR) 785-AOZ5311NQI-03CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AOZ5311NQI-03 | |
Description | 20V/55A DRMOS FOR GPU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.74400 | ¥147.44 |
100 | ¥11.73850 | ¥1,173.85 |
500 | ¥9.93232 | ¥4,966.16 |
1,000 | ¥8.42739 | ¥8,427.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.00606 | ¥24,018.18 |
6,000 | ¥7.70508 | ¥46,230.48 |
9,000 | ¥7.44998 | ¥67,049.82 |