NCP302150MNTWG | ||
---|---|---|
DigiKey Part Number | 488-NCP302150MNTWGTR-ND - Tape & Reel (TR) 488-NCP302150MNTWGCT-ND - Cut Tape (CT) 488-NCP302150MNTWGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP302150MNTWG | |
Description | IC GATE DRVR HI/LOW SIDE PQFN31 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 31-PQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.7V, 2.65V | |
Current - Peak Output (Source, Sink) | 2A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 12ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.32100 | ¥113.21 |
25 | ¥10.67880 | ¥266.97 |
100 | ¥8.54180 | ¥854.18 |
250 | ¥7.47412 | ¥1,868.53 |
500 | ¥7.26052 | ¥3,630.26 |
1,000 | ¥5.76575 | ¥5,765.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.55220 | ¥16,656.60 |
6,000 | ¥5.33865 | ¥32,031.90 |
15,000 | ¥5.28579 | ¥79,286.85 |