Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 31-PQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP302045MNTWG

DigiKey Part Number
488-NCP302045MNTWGTR-ND - Tape & Reel (TR)
488-NCP302045MNTWGCT-ND - Cut Tape (CT)
488-NCP302045MNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP302045MNTWG
Description
IC PWR DRIVER P-CHAN 2:1 31PQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 31-PQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCP302045MNTWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
75A
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
Synchronous Buck Converters
Fault Protection
Over Temperature, UVLO
Interface
Logic, PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive, Resistive
Package / Case
31-PowerWFQFN
Technology
MOSFET (Metal Oxide)
Supplier Device Package
31-PQFN (5x5)
Current - Output / Channel
45A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,189
Factory Stock: 168,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥12.01600¥120.16
25¥10.94280¥273.57
100¥9.75940¥975.94
250¥9.19524¥2,298.81
500¥8.85716¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.98986¥23,969.58
6,000¥7.82562¥46,953.72
Manufacturers Standard Package