
MEC1521H-B0-I/TF | |
|---|---|
DigiKey Part Number | 150-MEC1521H-B0-I/TF-ND |
Manufacturer | |
Manufacturer Product Number | MEC1521H-B0-I/TF |
Description | EMBEDDED CONTROLLER, 256KB SRAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 128-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1521H-B0-I/TF Models |
Category | Interface ACPI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART |
Manufacturer Microchip Technology | Number of I/O 108 |
Packaging Tray | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Keyboard and Embedded Controller | Package / Case 128-WFBGA |
Core Processor ARM® Cortex®-M4 | Supplier Device Package 128-WFBGA (7x7) |
Controller Series MEC152x | Base Product Number |
RAM Size 256K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.60000 | ¥41.60 |
| 25 | ¥34.56840 | ¥864.21 |
| 100 | ¥33.28670 | ¥3,328.67 |


