



FDPC5018SG | |
|---|---|
DigiKey Part Number | FDPC5018SGTR-ND - Tape & Reel (TR) FDPC5018SGCT-ND - Cut Tape (CT) FDPC5018SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC5018SG |
Description | MOSFET 2N-CH 30V 17A PWRCLIP56 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A, 32A 1W, 1.1W Surface Mount Power Clip 56 |
Datasheet | Datasheet |
EDA/CAD Models | FDPC5018SG Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1715pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1W, 1.1W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Asymmetrical | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Power Clip 56 |
Current - Continuous Drain (Id) @ 25°C 17A, 32A | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 17A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥16.14300 | ¥161.43 |
| 100 | ¥11.11740 | ¥1,111.74 |
| 500 | ¥8.96798 | ¥4,483.99 |
| 1,000 | ¥8.52438 | ¥8,524.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.96438 | ¥20,893.14 |





