Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,444 In Stock | 1 : ¥27.50000 Cut Tape (CT) 3,000 : ¥13.37082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic, PWM | Inductive | Power MOSFET | - | 55A | 70A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | Current Limiting, Over Temperature, UVLO | Surface Mount | 39-PowerVFQFN | 39-PQFN (5x6) | ||
2,698 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.00657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | DrMOS | - | 55A | 120A | 4.5V ~ 5.5V | 2.5V ~ 20V | -40°C ~ 125°C (TA) | Bootstrap Circuit, Diode Emulation, Status Flag | Over Temperature, Shoot-Through, UVLO | Surface Mount | 31-PowerVFQFN Module | 31-QFN (5x5) | ||
1,357 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.54570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | Logic, PWM | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | - | 45A | 75A | 4.5V ~ 5.5V | 4.5V ~ 20V | -40°C ~ 125°C (TA) | Bootstrap Circuit | Over Temperature, UVLO | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) |