AOZ5317UQI | ||
---|---|---|
DigiKey Part Number | 785-AOZ5317UQITR-ND - Tape & Reel (TR) 785-AOZ5317UQICT-ND - Cut Tape (CT) 785-AOZ5317UQIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ5317UQI | |
Description | 25V/60A DRMOS SMOD EN CONTROL TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.27600 | ¥182.76 |
25 | ¥17.24160 | ¥431.04 |
100 | ¥14.69140 | ¥1,469.14 |
250 | ¥13.79472 | ¥3,448.68 |
500 | ¥12.07038 | ¥6,035.19 |
1,000 | ¥10.00117 | ¥10,001.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.31143 | ¥27,934.29 |
6,000 | ¥8.96657 | ¥53,799.42 |