AOZ5166QI-01 | ||
---|---|---|
DigiKey Part Number | 785-1925-2-ND - Tape & Reel (TR) 785-1925-1-ND - Cut Tape (CT) 785-1925-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ5166QI-01 | |
Description | MOD SYNC BUCK POWER STAGE 60A 25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-QFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥29.05300 | ¥290.53 |
100 | ¥23.50660 | ¥2,350.66 |
500 | ¥20.89444 | ¥10,447.22 |
1,000 | ¥17.89088 | ¥17,890.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.84613 | ¥50,538.39 |