GI751-E3/73 | ||
---|---|---|
DigiKey Part Number | GI751-E3/73GICT-ND - Cut Tape (CT) GI751-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | GI751-E3/73 | |
Description | DIODE GEN PURP 100V 6A P600 | |
Customer Reference | ||
Detailed Description | Diode 100 V 6A Through Hole P600 | |
Datasheet | Datasheet | |
EDA/CAD Models | GI751-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥4.64650 | ¥464.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥3.23530 | ¥970.59 |
600 | ¥2.76860 | ¥1,661.16 |
1,500 | ¥2.73831 | ¥4,107.47 |