TPS25940AQRVCTQ1 | ||
---|---|---|
DigiKey Part Number | 296-49001-2-ND - Tape & Reel (TR) 296-49001-1-ND - Cut Tape (CT) 296-49001-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS25940AQRVCTQ1 | |
Description | IC ELECTRONIC FUSE 8% 20WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS25940AQRVCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.48700 | ¥184.87 |
100 | ¥14.95410 | ¥1,495.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.12368 | ¥3,530.92 |
500 | ¥13.29290 | ¥6,646.45 |
1,250 | ¥11.38197 | ¥14,227.46 |
2,500 | ¥10.71734 | ¥26,793.35 |
6,250 | ¥10.28220 | ¥64,263.75 |