0529910808 | ||
---|---|---|
DigiKey Part Number | WM6482TR-ND - Tape & Reel (TR) WM6482CT-ND - Cut Tape (CT) WM6482DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0529910808 | |
Description | CONN RCPT 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0529910808 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥49.79800 | ¥497.98 |
100 | ¥40.31610 | ¥4,031.61 |
1,000 | ¥33.20123 | ¥33,201.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.54119 | ¥94,623.57 |