TMP107BIDR | |
---|---|
DigiKey Part Number | 296-43335-2-ND - Tape & Reel (TR) 296-43335-1-ND - Cut Tape (CT) 296-43335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP107BIDR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 14 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP107BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.7°C) | |
Test Condition | -20°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥22.98800 | ¥229.88 |
25 | ¥20.43280 | ¥510.82 |
50 | ¥19.40980 | ¥970.49 |
100 | ¥18.89910 | ¥1,889.91 |
500 | ¥15.83438 | ¥7,917.19 |
1,000 | ¥14.81275 | ¥14,812.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.30200 | ¥35,755.00 |
5,000 | ¥13.79121 | ¥68,956.05 |