0529910508 | ||
---|---|---|
DigiKey Part Number | WM17872TR-ND - Tape & Reel (TR) WM17872CT-ND - Cut Tape (CT) WM17872DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0529910508 | |
Description | CONN RCPT 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0529910508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 52991-0508 RoHS Cert of Compliance |
Featured Product | 0.50 mm SlimStack BTB |
CAD Models | 0529910508 Models |
PCN Assembly/Origin | Mult Devs Location 24/Oct/2022 |
HTML Datasheet | |
EDA Models | 0529910508 Models |
3D Drawings | 52991-0508.pdf |
Product Drawings | 0529910508 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.91000 | ¥59.91 |
10 | ¥52.41900 | ¥524.19 |
100 | ¥42.43560 | ¥4,243.56 |
1,000 | ¥34.94708 | ¥34,947.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.19974 | ¥99,599.22 |
Attribute | Description |
---|---|
Other Names | 52991-0508 WM17872TR WM24010 529910508 WM24010-ND 52991-0500 52991-0508-C 052991-0508-C 529910508-C 0529910508-C 0529910508-ND 52991-0508-ND WM17872DKR 052991-0508 WM17872CT |
Standard Package | 3,000 |