
TPS2552DRVR | |
|---|---|
DigiKey Part Number | 296-39379-2-ND - Tape & Reel (TR) 296-39379-1-ND - Cut Tape (CT) 296-39379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DRVR |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.10000 | ¥7.10 |
| 10 | ¥5.09900 | ¥50.99 |
| 25 | ¥4.58520 | ¥114.63 |
| 100 | ¥4.02580 | ¥402.58 |
| 250 | ¥3.75892 | ¥939.73 |
| 500 | ¥3.59794 | ¥1,798.97 |
| 1,000 | ¥3.46543 | ¥3,465.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.30166 | ¥9,904.98 |
| 6,000 | ¥3.22155 | ¥19,329.30 |
| 9,000 | ¥3.18142 | ¥28,632.78 |
| 15,000 | ¥3.13695 | ¥47,054.25 |
| 21,000 | ¥3.11098 | ¥65,330.58 |











