TPS22934YZVR | |
---|---|
DigiKey Part Number | 296-TPS22934YZVRTR-ND - Tape & Reel (TR) 296-TPS22934YZVRCT-ND - Cut Tape (CT) 296-TPS22934YZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22934YZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22934YZVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 63mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62720 | ¥115.68 |
100 | ¥3.77650 | ¥377.65 |
250 | ¥3.50760 | ¥876.90 |
500 | ¥2.98512 | ¥1,492.56 |
1,000 | ¥2.38809 | ¥2,388.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16421 | ¥6,492.63 |
6,000 | ¥2.01495 | ¥12,089.70 |
15,000 | ¥1.94032 | ¥29,104.80 |
30,000 | ¥1.86569 | ¥55,970.70 |