
TPS22916CLYFPR | |
|---|---|
DigiKey Part Number | 296-50497-2-ND - Tape & Reel (TR) 296-50497-1-ND - Cut Tape (CT) 296-50497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916CLYFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916CLYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 200mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.85000 | ¥4.85 |
| 10 | ¥3.40400 | ¥34.04 |
| 25 | ¥3.04320 | ¥76.08 |
| 100 | ¥2.64990 | ¥264.99 |
| 250 | ¥2.46124 | ¥615.31 |
| 500 | ¥2.34768 | ¥1,173.84 |
| 1,000 | ¥2.25409 | ¥2,254.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.13854 | ¥6,415.62 |
| 6,000 | ¥2.08198 | ¥12,491.88 |
| 9,000 | ¥2.05366 | ¥18,482.94 |
| 15,000 | ¥2.02227 | ¥30,334.05 |
| 21,000 | ¥2.00393 | ¥42,082.53 |
| 30,000 | ¥1.98631 | ¥59,589.30 |











