TPD3F303DQDR | ||
---|---|---|
DigiKey Part Number | 296-28300-2-ND - Tape & Reel (TR) 296-28300-1-ND - Cut Tape (CT) 296-28300-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD3F303DQDR | |
Description | FILTER RC(PI) ESD SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD3F303DQDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | 294MHz, 308MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.031" (0.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.50800 | ¥55.08 |
25 | ¥4.50160 | ¥112.54 |
50 | ¥4.04260 | ¥202.13 |
100 | ¥3.67460 | ¥367.46 |
250 | ¥3.49084 | ¥872.71 |
500 | ¥3.12348 | ¥1,561.74 |
1,000 | ¥2.93970 | ¥2,939.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75598 | ¥8,267.94 |
6,000 | ¥2.57224 | ¥15,433.44 |
15,000 | ¥2.44362 | ¥36,654.30 |
30,000 | ¥2.38851 | ¥71,655.30 |