


TMUX8109PWR | |
|---|---|
DigiKey Part Number | 296-TMUX8109PWRTR-ND - Tape & Reel (TR) 296-TMUX8109PWRCT-ND - Cut Tape (CT) 296-TMUX8109PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX8109PWR |
Description | IC SWITCH SP4T X 2 48OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 48Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 48Ohm | |
Channel-to-Channel Matching (ΔRon) | 650mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | ±10V ~ 50V | |
Switch Time (Ton, Toff) (Max) | 3µs, 650ns (Typ) | |
-3db Bandwidth | 380MHz | |
Charge Injection | -150pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 20pA (Typ) | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.89000 | ¥85.89 |
| 10 | ¥66.99200 | ¥669.92 |
| 25 | ¥62.27480 | ¥1,556.87 |
| 100 | ¥57.09330 | ¥5,709.33 |
| 250 | ¥54.62284 | ¥13,655.71 |
| 500 | ¥53.13380 | ¥26,566.90 |
| 1,000 | ¥51.90808 | ¥51,908.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥50.89970 | ¥101,799.40 |



