TMUX1122DGKR | ||
---|---|---|
DigiKey Part Number | 296-TMUX1122DGKRTR-ND - Tape & Reel (TR) 296-TMUX1122DGKRCT-ND - Cut Tape (CT) 296-TMUX1122DGKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUX1122DGKR | |
Description | IC SWITCH SPST X 2 4OHM 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMUX1122DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.89000 | ¥17.89 |
10 | ¥16.10500 | ¥161.05 |
25 | ¥15.18960 | ¥379.74 |
100 | ¥12.94270 | ¥1,294.27 |
250 | ¥12.15248 | ¥3,038.12 |
500 | ¥10.63350 | ¥5,316.75 |
1,000 | ¥8.81055 | ¥8,810.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.20294 | ¥20,507.35 |
5,000 | ¥7.89912 | ¥39,495.60 |