MAX5903ACEUT+T | ||
---|---|---|
DigiKey Part Number | MAX5903ACEUT+TTR-ND - Tape & Reel (TR) MAX5903ACEUT+TCT-ND - Cut Tape (CT) MAX5903ACEUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5903ACEUT+T | |
Description | IC HOT SWAP CTRLR GP SOT23-6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5903ACEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥45.98100 | ¥459.81 |
25 | ¥43.46680 | ¥1,086.67 |
100 | ¥37.67190 | ¥3,767.19 |
250 | ¥35.74020 | ¥8,935.05 |
500 | ¥32.06966 | ¥16,034.83 |
1,000 | ¥27.04668 | ¥27,046.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.69434 | ¥64,235.85 |