
REF5040IDGKT | |
|---|---|
DigiKey Part Number | 296-24503-2-ND - Tape & Reel (TR) 296-24503-1-ND - Cut Tape (CT) 296-24503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5040IDGKT Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.296V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.20000 | ¥75.20 |
| 10 | ¥58.27400 | ¥582.74 |
| 25 | ¥54.04640 | ¥1,351.16 |
| 100 | ¥49.39200 | ¥4,939.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥47.17364 | ¥11,793.41 |
| 500 | ¥45.83678 | ¥22,918.39 |
| 750 | ¥45.16699 | ¥33,875.24 |
| 1,250 | ¥44.42531 | ¥55,531.64 |
| 1,750 | ¥43.99178 | ¥76,985.61 |










