
SIT8008AI-22-33S-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-33S-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-33S-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥17.25900 | ¥172.59 |
| 25 | ¥16.31840 | ¥407.96 |
| 50 | ¥15.64360 | ¥782.18 |
| 100 | ¥14.99600 | ¥1,499.60 |
| 250 | ¥14.18204 | ¥3,545.51 |
| 500 | ¥13.59604 | ¥6,798.02 |
| 1,000 | ¥13.03467 | ¥13,034.67 |
| 2,500 | ¥12.32871 | ¥30,821.77 |











