Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4281DBVT

DigiKey Part Number
296-17000-2-ND - Tape & Reel (TR)
296-17000-1-ND - Cut Tape (CT)
296-17000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4281DBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
THS4281DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
95 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
500 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,809
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.93000¥52.93
10¥40.61400¥406.14
25¥37.54240¥938.56
100¥34.16500¥3,416.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥35.24200¥8,810.50
500¥34.19092¥17,095.46
750¥33.66461¥25,248.46
1,250¥33.08155¥41,351.94
1,750¥32.74082¥57,296.43
2,500¥32.41292¥81,032.30
Manufacturers Standard Package