
THS4281DBVR | |
|---|---|
DigiKey Part Number | 296-39224-2-ND - Tape & Reel (TR) 296-39224-1-ND - Cut Tape (CT) 296-39224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4281DBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4281DBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 35V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 95 MHz | Base Product Number |
Current - Input Bias 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1800CS5#TRMPBF | Analog Devices Inc. | 3,607 | 505-LT1800CS5#TRMPBFCT-ND | ¥37.55000 | Similar |
| LT1800CS5#TRPBF | Analog Devices Inc. | 2,867 | 505-LT1800CS5#TRPBFCT-ND | ¥37.55000 | Similar |
| LT1800IS5#TRMPBF | Analog Devices Inc. | 4,065 | LT1800IS5#TRMPBFCT-ND | ¥45.65000 | Similar |
| LT1800IS5#TRPBF | Analog Devices Inc. | 2,596 | 505-LT1800IS5#TRPBFCT-ND | ¥45.65000 | Similar |
| LT6202CS5#TRMPBF | Analog Devices Inc. | 754 | 505-LT6202CS5#TRMPBFCT-ND | ¥48.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.78000 | ¥39.78 |
| 10 | ¥30.26000 | ¥302.60 |
| 25 | ¥27.87000 | ¥696.75 |
| 100 | ¥25.24580 | ¥2,524.58 |
| 250 | ¥24.02832 | ¥6,007.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.41323 | ¥85,239.69 |






